Weidmüller BC 3.81 Series Pluggable Terminal Block, 5-Contact, 3.81 mm Pitch, 1 Row, 1971620000
- RS Stock No.:
- 172-2780
- Mfr. Part No.:
- 1971620000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 50 units)*
€186.95
(exc. VAT)
€229.95
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €3.739 | €186.95 |
*price indicative
- RS Stock No.:
- 172-2780
- Mfr. Part No.:
- 1971620000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Nylon | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Screw | |
| Voltage | 320V | |
| Standards/Approvals | RoHS | |
| Width | 7.9mm | |
| Depth | 22mm | |
| Length | 29.44mm | |
| Series | BC 3.81 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Nylon | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Screw | ||
Voltage 320V | ||
Standards/Approvals RoHS | ||
Width 7.9mm | ||
Depth 22mm | ||
Length 29.44mm | ||
Series BC 3.81 | ||
- COO (Country of Origin):
- CN
BCF Flanged Socket Connectors - 180° Push In
These Weidmuller BCF series of Flanged 180° plug socket connectors have a simple Push In system for conductor connection with an integrated push-button for opening the Terminal point. The cable range for these BCF socket connectors is 0.14 - 1.5 mm² (24-16 AWG).
3.81mm Pitch - Weidmuller Omnimate Range
Note
For mating 3.81 mm pitch SC flanged Headers see stock number 739-3832 for 180° and 739-3784 for 90° typical.
Related links
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1792800000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1798800000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1969970000
- Phoenix Contact QC 0.5/5-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1897429
- Phoenix Contact FK-MCP 1.5/5-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851070
- Phoenix Contact QC 0.5/5-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1897571
- Phoenix Contact MCVR 1.5/5-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827156
