Weidmüller BL 5.08 Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 1013720000
- RS Stock No.:
- 172-2783
- Mfr. Part No.:
- 1013720000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 72 units)*
€235.22
(exc. VAT)
€289.30
(inc. VAT)
In Stock
- 432 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 72 + | €3.267 | €235.22 |
*price indicative
- RS Stock No.:
- 172-2783
- Mfr. Part No.:
- 1013720000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 14A | |
| Housing Material | PBT | |
| Minimum Wire Size mm² | 0.13mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in | |
| Colour | Orange | |
| Voltage | 400V | |
| Series | BL 5.08 | |
| Depth | 17.4mm | |
| Standards/Approvals | No | |
| Width | 12.5mm | |
| Length | 25.4mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 14A | ||
Housing Material PBT | ||
Minimum Wire Size mm² 0.13mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in | ||
Colour Orange | ||
Voltage 400V | ||
Series BL 5.08 | ||
Depth 17.4mm | ||
Standards/Approvals No | ||
Width 12.5mm | ||
Length 25.4mm | ||
- COO (Country of Origin):
- SK
Weidmuller BL 5.08 Series Pluggable Terminal Block, 14A Current Rating, 400V Voltage Rating - 1013720000
This pluggable Terminal Block is designed for efficient electrical connections in various systems. It features a straight body orientation and supports up to 5 contacts with a pitch of 5.08mm. Made from Durable nylon, this component offers stable performance. It is suited for cable mounting, making it Ideal for applications in the electrical and automation sectors.
Features & Benefits
• High current rating for effective power transfer
• Screw termination method for secure connections
• Straight body orientation for straightforward installation
• Constructed from nylon for enhanced durability
• Orange colour for easy identification
• Versatile design for various mounting solutions
Applications
• Utilised in industrial automation systems
• Suitable for panel building and circuit connections
• Applicable in control and distribution boards
• Designed for complex wiring layouts in machinery
Can it handle high voltage applications?
Yes, it supports voltage ratings up to 400V.
Will it fit in tight spaces?
The straight design facilitates installation in confined areas.
Is it easy to identify the connections?
The Orange colour aids in quick identification during wiring.
Does it comply with international standards?
Yes, it's compliant with RoHS and IEC standards.
Related links
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013460000
- Phoenix Contact MVSTBW 2.5/5-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FKC 2.5/5-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873236
- Phoenix Contact MVSTBR 2.5/5-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1792278
- Phoenix Contact MSTB 2.5 HC/5-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1911994
- Phoenix Contact SMSTB 2.5/5-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1971099
- Phoenix Contact MC 1.5/5-ST1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1900808
