Weidmüller OMNIMATE SL Series Pluggable Terminal Block, 12-Contact, 3.5 mm Pitch, 1 Row, 1605170000

Subtotal (1 box of 50 units)*

€148.45

(exc. VAT)

€182.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 150 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€2.969€148.45

*price indicative

RS Stock No.:
172-2790
Mfr. Part No.:
1605170000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block

Number of Contacts

12

Pitch

3.5mm

Current

17A

Number of Rows

1

Housing Material

Polybutylene Terephthalate

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Right Angle

Colour

Orange

Wire Connection Method

Solder

Voltage

320V

Length

3.2mm

Standards/Approvals

No

Width

43.4mm

Series

OMNIMATE SL

Depth

11.1mm

COO (Country of Origin):
DE

Standard Density Horizontal Header


3.5mm Pitch - Weidmüller Omnimate Range


The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.

Mating harness connectors in either tension clamp or rising clamp screw terminals

Headers with fully enclosed sides

Polarising pins available to prevent mismatch connections

Flammability Class UL94 V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy