Weidmüller BL Series Pluggable Terminal Block, 5-Contact, 3.5 mm Pitch, 1 Row, 1690450000
- RS Stock No.:
- 172-2804
- Mfr. Part No.:
- 1690450000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 50 units)*
€252.45
(exc. VAT)
€310.50
(inc. VAT)
Last RS stock
- Final 500 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €5.049 | €252.45 |
*price indicative
- RS Stock No.:
- 172-2804
- Mfr. Part No.:
- 1690450000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 14.5A | |
| Housing Material | Polybutylene Terephthalate | |
| Minimum Wire Size mm² | 28.16mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 28.16mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Wire Connection Method | Spring Cage | |
| Colour | Black | |
| Voltage | 320V | |
| Series | BL | |
| Width | 13mm | |
| Standards/Approvals | No | |
| Depth | 21.9mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 14.5A | ||
Housing Material Polybutylene Terephthalate | ||
Minimum Wire Size mm² 28.16mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 28.16mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Wire Connection Method Spring Cage | ||
Colour Black | ||
Voltage 320V | ||
Series BL | ||
Width 13mm | ||
Standards/Approvals No | ||
Depth 21.9mm | ||
- COO (Country of Origin):
- DE
Standard Density Connector Cable Mount Tension Clamp Black
Female plug 180° Terminal blocks feature a clamping-yoke screw system that enables you to connect wires with a straight outlet direction in a 3.5 mm pitch. The clamping yoke steel is hardened and zinc-chromed plated. The Terminals are two-part and the current carrying parts of these are tin plated copper alloy.
Features and Benefits
• Female plug
• Screw termination
• Rated current relates to the rated cross-section and min. number of poles
• Easy wiring thanks to yoke clamp connection
3.5mm Pitch - Weidmüller Omnimate Range
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.
Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Related links
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1606670000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1615810000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1638580000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact FK-MCP 1.5/5-ST-3.5 GY7035 Series Pluggable Terminal Block 3.5 mm Pitch 1773604
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1607530000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1607070000
