Weidmüller BL Series Pluggable Terminal Block, 10-Contact, 3.5 mm Pitch, 1 Row, 1638630000
- RS Stock No.:
- 172-2886
- Mfr. Part No.:
- 1638630000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 48 units)*
€351.79
(exc. VAT)
€432.72
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 48 + | €7.329 | €351.79 |
*price indicative
- RS Stock No.:
- 172-2886
- Mfr. Part No.:
- 1638630000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Wire Connection Method | Screw | |
| Colour | Orange | |
| Voltage | 320V | |
| Series | BL | |
| Standards/Approvals | No | |
| Width | 22.45mm | |
| Depth | 14.6mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Wire Connection Method Screw | ||
Colour Orange | ||
Voltage 320V | ||
Series BL | ||
Standards/Approvals No | ||
Width 22.45mm | ||
Depth 14.6mm | ||
- COO (Country of Origin):
- CZ
Standard Density Connector 90 deg Cable Mount Screw
Female plug 90˚ Terminal blocks feature a clamping-yoke screw system that enables you to connect wires with a straight outlet direction in a 3.5 mm pitch. The clamping yoke steel is hardened and zinc-chromed plated. The Terminals are two-part and the current carrying parts of these are tin plated copper alloy.
Features and Benefits
• Female plug
• Screw termination
• Rated current relates to the rated cross-section and min. number of poles
• Easy wiring thanks to yoke clamp connection
3.5mm Pitch - Weidmüller Omnimate Range
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.
Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Note
For corresponding headers see stock numbers: (180 °) 171-499 typical and (90 °) 171-578 typical.
Related links
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1638860000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1606720000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1690270000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1597440000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1604550000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1607120000
