Weidmüller B2L 3.50 Series Pluggable Terminal Block, 24-Contact, 3.5 mm Pitch, 2 Row, 1747860000

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
172-2941
Mfr. Part No.:
1747860000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block

Number of Contacts

24

Pitch

3.5mm

Number of Rows

2

Current

10.3A

Housing Material

PBT

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

1mm²

Connector Gender

Female

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

18AWG

Orientation

Straight

Colour

Orange

Wire Connection Method

Tension Clamp

Voltage

200V

Length

42mm

Series

B2L 3.50

Depth

20.6mm

Width

15.7mm

Standards/Approvals

No

COO (Country of Origin):
DE

Weidmuller B2L 3.50 Series Pluggable Terminal Block, 24 Contacts, 10.3A Current Rating - 1747860000


This pluggable terminal block is an efficient connection solution, designed for standard industrial cables with a compact 3.5mm pitch. With 24 contacts and a straight body orientation, it is ideal for cable mounting applications. The terminal block is made from durable PBT material, ensuring long-lasting performance in various environments.

Features & Benefits


• High contact density maximises space on PCBs

• Tension-clamp connection provides maintenance-free operation

• Robust design supports up to 10.3 A current rating

• User-friendly release lever simplifies connection tasks

• Easy labelling for effective coding despite compact size

• Suitable for cables sized between 28 to 18 AWG

Applications


• Utilised for sensor connections in industrial automation

• Employed in control cabinets for reliable wiring solutions

• Applied in various electrical equipment requiring compact connection

• Perfect for projects needing a reliable screw terminal block

What is the maximum clamping range for connecting wires?


The clamping range for connecting wires is from 0.08 mm² to 1 mm², accommodating various cable sizes efficiently.

How many plugging cycles can this terminal block withstand?


This terminal block is rated for 25 plugging cycles, ensuring durability during repeated connections.

What is the operating temperature range for this component?


The terminal block operates effectively in temperatures ranging from -50 °C to 100 °C, suitable for diverse industrial conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy