Weidmuller, 5.08mm Pitch, SL, 16 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination, 1146610000

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-2959
Mfr. Part No.:
1146610000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Pluggable Terminal Block Type

Header

Number of Contacts

16

Pitch

5.08mm

Series

SL

Number of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

18.0A

Voltage Rating

400.0 V

Colour

Orange

Material

Copper Alloy (Contact), PAGF (Insulation)

Contact Material

Copper Alloy

COO (Country of Origin):
DE

Weidmuller Series SL Pluggable Terminal Block, 16 Contacts, 5.08mm Pitch - 1146610000


This pluggable terminal block is designed for use in various electronic applications, featuring a compact header terminal block with 16 contacts. Its robust construction ensures reliable performance in environments requiring high current management. The 5.08mm pitch design allows for efficient space utilisation, while its through hole mounting method is ideal for secure PCB integration.

Features & Benefits


• Straight body orientation aids in easy installation
• Solder termination method offers durable connections
• High-current capability rated at 18A enhances performance
• Optimised for wave soldering provides manufacturing efficiency
• Coding options allow for customisable connections
• IP20 protection degree ensures safety for internal use

Applications


• Suitable for circuit board interconnections
• Used for automation systems requiring reliable connections
• Ideal for electrical control panels in machinery

How can I ensure the reliability of my connections with this terminal block?


The terminal block features a solder termination method, which provides strong and durable connections, minimising the risk of disconnection or failure.

Can this terminal block be used in high-temperature environments?


Yes, it can operate within a temperature range from -50 to 100 °C, allowing it to function effectively in diverse conditions.

What is the significance of the 5.08mm pitch in this design?


The 5.08mm pitch facilitates efficient spacing between contacts, optimising layout on PCBs while ensuring easy wiring access.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy