TE Connectivity TB Series Pluggable Terminal Block, 10-Contact, 5 mm Pitch, 1 Row, 1-2305909-0
- RS Stock No.:
- 175-3402
- Mfr. Part No.:
- 1-2305909-0
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€16.30
(exc. VAT)
€20.05
(inc. VAT)
Last RS stock
- Final 11 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €16.30 |
| 10 - 49 | €14.99 |
| 50 - 99 | €13.87 |
| 100 - 249 | €12.90 |
| 250 + | €12.05 |
*price indicative
- RS Stock No.:
- 175-3402
- Mfr. Part No.:
- 1-2305909-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | TPE | |
| Minimum Wire Size mm² | 0.13mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Screw | |
| Voltage | 300V ac | |
| Series | TB | |
| Depth | 15mm | |
| Length | 50mm | |
| Standards/Approvals | RoHS | |
| Width | 9.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material TPE | ||
Minimum Wire Size mm² 0.13mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Screw | ||
Voltage 300V ac | ||
Series TB | ||
Depth 15mm | ||
Length 50mm | ||
Standards/Approvals RoHS | ||
Width 9.8mm | ||
- COO (Country of Origin):
- US
TE Connectivity (TE)s BUCHANAN WireMate connectors surface mount series is a two-piece pluggable connector solution designed for customers seeking to switch from wave soldering to surface mount PCB processing. The new series includes surface mount headers and mating plugs in vertical and right-angle configurations from 2 to 12 poles. The surface mount headers are one of several product offerings from TE enabling customers to make the change to full SMT processed printed circuit boards.
Surface mount headers allow for simple reflow soldering and Faster PCB assembly
Retention features ensure secure PCB mounting
90˚, 180˚, 270˚ wire entry plugs
Applications
HVAC Equipment and Controls
Industrial Controls
Security Systems
Industrial Lighting Solutions
Elevator/Escalator
Related links
- TE Connectivity TB Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity TB Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity TB Series Pluggable Terminal Block 3.5 mm Pitch 1-2213936-0
- TE Connectivity TB Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity TB Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity TB Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity TB Series Pluggable Terminal Block 5 mm Pitch 2305909-5
- TE Connectivity TB Series Pluggable Terminal Block 5 mm Pitch 2305909-3
