Phoenix Contact FMC 1.5/9-ST-3.5 Series Pluggable Terminal Block, 9-Contact, 3.5 mm Pitch, 1 Row, 1952335
- RS Stock No.:
- 176-1496
- Mfr. Part No.:
- 1952335
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 12%
View bulk pricing optionsSubtotal (1 unit)*
€8.80
(exc. VAT)
€10.82
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €8.80 | - |
| 5 - 24 | €7.73 | 12% |
| 25 - 49 | €7.32 | 16% |
| 50 - 99 | €6.96 | 20% |
| 100 + | €6.79 | 22% |
*price indicative
- RS Stock No.:
- 176-1496
- Mfr. Part No.:
- 1952335
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 0.14mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 320V | |
| Length | 21.9mm | |
| Series | FMC 1.5/9-ST-3.5 | |
| Width | 32.25mm | |
| Depth | 7.75mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 9 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 0.14mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 320V | ||
Length 21.9mm | ||
Series FMC 1.5/9-ST-3.5 | ||
Width 32.25mm | ||
Depth 7.75mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
PCB connector, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 9, pitch: 3.5 mm, connection method: Push-in spring connection, colour: green, contact surface: Tin
Related links
- Phoenix Contact FMC 1.5/9-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1952335
- Phoenix Contact FMC 1.5/9-ST-3.5-RF Series Pluggable Terminal Block 3.5 mm Pitch 1952092
- Phoenix Contact FK-MCP 1.5/9-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1939976
- Phoenix Contact MC 1.5/9-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/9-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1840434
- Phoenix Contact TFMC 1.5/9-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1772689
- Phoenix Contact MC 1.5/9-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1816920
- Phoenix Contact FMC 1.5/9-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1966169
