Weidmüller BLF 5.08 Series Pluggable Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row, 1013480000
- RS Stock No.:
- 176-7679
- Mfr. Part No.:
- 1013480000
- Manufacturer:
- Weidmüller
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 48 units)*
€233.81
(exc. VAT)
€287.57
(inc. VAT)
Temporarily out of stock
- Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 48 - 192 | €4.871 | €233.81 |
| 240 - 432 | €4.565 | €219.12 |
| 480 + | €4.297 | €206.26 |
*price indicative
- RS Stock No.:
- 176-7679
- Mfr. Part No.:
- 1013480000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Copper Tin, PBT | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Black | |
| Voltage | 400V | |
| Width | 27.6mm | |
| Standards/Approvals | RoHS | |
| Length | 37.48mm | |
| Depth | 14.2mm | |
| Series | BLF 5.08 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Copper Tin, PBT | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Black | ||
Voltage 400V | ||
Width 27.6mm | ||
Standards/Approvals RoHS | ||
Length 37.48mm | ||
Depth 14.2mm | ||
Series BLF 5.08 | ||
- COO (Country of Origin):
- DE
Weidmuller BLF 5.08 Series Pluggable Terminal Block, 7 Contacts, 5.08mm Pitch - 1013480000
This pluggable Terminal Block is an essential component in the automation and electrical industries. Featuring a straight body orientation and a pitch of 5.08mm, it accommodates up to 7 contacts and is designed for through-hole mounting. The screw termination method ensures a secure connection for wire sizes ranging from 26 to 12 AWG.
Features & Benefits
• Supports high current up to 10A and voltages of 300V or 400V
• Utilises a copper alloy for enhanced conductivity and durability
• Tool-free PUSH IN spring connection simplifies installation
• Safe from finger touch, ensuring user safety during operation
• Compact design promotes versatility in space-constrained requirements
• Compatible with a range of wire sizes for flexible installation
Applications
• Used for industrial machinery for secure electrical connections
• Ideal for installation in control cabinets for automation systems
• Suitable for wiring in electrical panels and junction boxes
• Recommended for various electronic devices needing reliable connections
What is the maximum conductor size that can be used with this Terminal block?
The product accommodates a maximum conductor cross-section of 3.31 mm², compatible with wire sizes 12 to 26 AWG for flexible installations.
Are special tools required for the installation of this connector?
No, the innovative PUSH IN spring connection allows for tool-free installation, making it efficient and user-friendly.
What are the operating temperature limits for this Terminal block?
This connector operates effectively within a temperature range of -50 to 100 °C, ensuring reliable performance in varying conditions.
Related links
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013480000
- Phoenix Contact FRONT-MSTB 2.5/7-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777332
- Phoenix Contact MSTBT 2.5/7-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1781030
- Phoenix Contact FKCT 2.5/7-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1902165
- Phoenix Contact FKCT 2.5/7-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1902356
- Phoenix Contact QC 1/7-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1883307
- Phoenix Contact FKC 2.5 HC/7-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1942536
- Phoenix Contact MSTB 2.5/7-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1757064
