Weidmüller BLF 5.08 Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row, 1013520000
- RS Stock No.:
- 176-7680
- Mfr. Part No.:
- 1013520000
- Manufacturer:
- Weidmüller
Get a bulk buy discount
Add 180 more to save 6%
View bulk pricing optionsSubtotal (1 box of 36 units)*
€250.52
(exc. VAT)
€308.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 36 - 144 | €6.959 | €250.52 | - |
| 180 - 324 | €6.521 | €234.76 | 6% |
| 360 + | €6.138 | €220.97 | 11% |
*price indicative
- RS Stock No.:
- 176-7680
- Mfr. Part No.:
- 1013520000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Copper Tin, PBT | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Black | |
| Voltage | 400V | |
| Standards/Approvals | RoHS | |
| Length | 55.72mm | |
| Width | 27.6mm | |
| Depth | 14.2mm | |
| Series | BLF 5.08 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Copper Tin, PBT | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Black | ||
Voltage 400V | ||
Standards/Approvals RoHS | ||
Length 55.72mm | ||
Width 27.6mm | ||
Depth 14.2mm | ||
Series BLF 5.08 | ||
Weidmuller BLF 5.08 Series Pluggable Terminal Block, 10A Current Rating, 5.08mm Pitch - 1013520000
This pluggable Terminal Block is designed for efficient connections in a variety of electrical applications. With a Compact design and a straight body orientation, this high current Terminal Block features a 5.08mm pitch, allowing for versatile mounting via a through hole technique. The Block is composed of Durable copper alloy and PBT insulation, ensuring reliability in operation.
Features & Benefits
• Innovative PUSH IN spring connection allows for tool-free operation
• High current rating of 10A supports demanding requirements
• Touch-safe design prevents accidental contact, enhancing safety
• Robust black colour offers enhanced visibility while maintaining style
• Compatible with 26 to 12 AWG, making it adaptable to various wiring setups
Applications
• Used for mechanical and electrical assembly setups
• Suitable for requiring reliable connections in Compact spaces
• Ideal for modular systems needing quick connectivity
• Recommended for installations demanding high current capacities
What type of wire sizes can be accommodated?
This Block supports wire sizes ranging from 0.13 to 3.31 mm², suitable for both solid and flexible conductors.
How does the PUSH IN connection system improve usability?
The PUSH IN system simplifies wire connections, allowing for tool-free insertion, which saves time during installation and maintenance.
What are the temperature limits for safe operation?
The Block can operate effectively within a temperature range of -50 to 100 °C, making it suitable for a wide variety of environments.
Is this Terminal Block designed for easy reuse?
Yes, the Terminal Block is rated for up to 25 plugging cycles, ensuring reliability and longevity in various applications.
Related links
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013520000
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013560000
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013480000
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013790000
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013840000
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013710000
