Weidmüller BLF 5.08 Series Pluggable Terminal Block, 14-Contact, 5.08 mm Pitch, 1 Row, 1013560000
- RS Stock No.:
- 176-7684
- Mfr. Part No.:
- 1013560000
- Manufacturer:
- Weidmüller
Get a bulk buy discount
Add 120 more to save €73.80
View bulk pricing optionsSubtotal (1 box of 24 units)*
€233.83
(exc. VAT)
€287.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 24 - 96 | €9.743 | €233.83 | - |
| 120 - 216 | €9.128 | €219.07 | €73.80 |
| 240 + | €8.593 | €206.23 | €276.00 |
*price indicative
- RS Stock No.:
- 176-7684
- Mfr. Part No.:
- 1013560000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 14 | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Copper Tin, PBT | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Screw | |
| Voltage | 400V | |
| Series | BLF 5.08 | |
| Depth | 14.2mm | |
| Width | 27.6mm | |
| Standards/Approvals | RoHS | |
| Length | 80.04mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 14 | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Copper Tin, PBT | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Screw | ||
Voltage 400V | ||
Series BLF 5.08 | ||
Depth 14.2mm | ||
Width 27.6mm | ||
Standards/Approvals RoHS | ||
Length 80.04mm | ||
- COO (Country of Origin):
- DE
Weidmuller BLF 5.08 Series Pluggable Terminal Block, 14 Contacts, 5.08mm Pitch - 1013560000
This pluggable Terminal Block is a VITAL component for electrical connections, designed with a practical plug design to ensure reliability and ease of use. It utilises a straight body orientation and employs a through hole mounting type, optimised for various installation requirements. With dimensions of 71.12mm width, 14.2mm height, and 27.7mm depth, it is Compact and space-efficient.
Features & Benefits
• Utilises a PUSH IN spring connection for tool-free wiring
• Supports a current rating of up to 10A for robust performance
• Includes a patented release latch for secure locking functionality
• Features black PBT insulation for durability and safety
• Designed with 14 contacts for versatile applications
Applications
• Used for automation systems for effective signal transmission
• Ideal for electrical panel connections in commercial equipment
• Suitable for developing secure connections in electronic devices
• Recommended for mechanical requiring reliable wire management
What are the optimal wire sizes that can be connected to this Terminal block?
It accommodates wire sizes ranging from 26 AWG to 12 AWG, making it suitable for various electrical applications requiring flexibility in wire choice.
How does the locking mechanism improve reliability in connections?
The patented release latch provides enhanced security, ensuring that connections remain intact during operation while allowing for easy removal when necessary.
What is the maximum voltage this Terminal Block can handle?
It is rated for a maximum voltage of 300V, suitable for a range of high-voltage applications in electrical systems.
Can it be used in harsh environmental conditions?
Yes, it operates effectively within a temperature range of -50 to 100 °C, making it applicable in diverse environments without compromising performance.
Related links
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013560000
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013480000
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013520000
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013790000
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013710000
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013840000
