Weidmüller SL Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 1146720000

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

€47.90

(exc. VAT)

€58.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
100 - 400€0.479€47.90
500 - 900€0.463€46.30
1000 +€0.448€44.80

*price indicative

RS Stock No.:
176-7693
Mfr. Part No.:
1146720000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

5.08mm

Current

18.5A

Number of Rows

1

Housing Material

Copper Magnesium Alloy, Polyamide Fibreglass

Connector Gender

Male

Orientation

Straight

Wire Connection Method

Solder

Colour

Orange

Voltage

400V

Length

7.08mm

Series

SL

Standards/Approvals

CSA, cURus

Depth

8.5mm

Width

12mm

COO (Country of Origin):
DE

Weidmuller Series SL Pluggable Terminal Block, 2 Contacts, 5.08mm Pitch - 1146720000


This pluggable Terminal Block is an efficient header Terminal Block designed for versatile electronic applications. With a Compact 5.08mm pitch, it features a robust straight body orientation suitable for through hole mounting. This two-contact Terminal Block is Ideal for reliable connections, seamlessly integrating into various PCB layouts.

Features & Benefits


• High current rating of 18.5A supports demanding requirements

• Rated voltage options of 300V and 400V for versatility

• Solder termination method aids in secure connections

• Crafted from copper alloy for durability and conductivity

• Easy installation with its through hole mounting design

• Vibrant Orange colour enhances visibility in installations

Applications


• Used for integrating within automation equipment

• Ideal for electrical and mechanical component connections

• Suitable for demanding robust signal transmission

• Recommended for connects PCB in various electronic devices

What is the significance of the 5.08mm pitch in connection layouts?


The 5.08mm pitch allows for standardised spacing, facilitating multiple connections in a Compact area, making it Ideal for high-density PCB applications.

How can the Orange colour of the Terminal Block be beneficial in installations?


The bright Orange colour improves visibility, which assists in quick identification during inspection and maintenance, minimising the risk of connection errors.

What materials are used in the construction of this Terminal block?


It is constructed from copper alloy for reliable conductivity, combined with a PAGF insulation material, ensuring resilience and safety during operation.

Can it withstand harsh environmental conditions?


Yes, it operates effectively within a temperature range from -50 to 100 °C, making it suitable for diverse conditions in industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy