Weidmüller BL Series Pluggable Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row, 1943860000
- RS Stock No.:
- 176-7752
- Mfr. Part No.:
- 1943860000
- Manufacturer:
- Weidmüller
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 48 units)*
€237.31
(exc. VAT)
€291.89
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 48 - 192 | €4.944 | €237.31 |
| 240 - 432 | €4.638 | €222.62 |
| 480 + | €4.361 | €209.33 |
*price indicative
- RS Stock No.:
- 176-7752
- Mfr. Part No.:
- 1943860000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Copper Alloy | |
| Maximum Wire Size mm² | 4mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Screw | |
| Colour | Black | |
| Voltage | 400V | |
| Standards/Approvals | RoHS | |
| Width | 20.1mm | |
| Depth | 16mm | |
| Series | BL | |
| Length | 37.48mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 20A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Copper Alloy | ||
Maximum Wire Size mm² 4mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Wire Connection Method Screw | ||
Colour Black | ||
Voltage 400V | ||
Standards/Approvals RoHS | ||
Width 20.1mm | ||
Depth 16mm | ||
Series BL | ||
Length 37.48mm | ||
- COO (Country of Origin):
- DE
Weidmuller Series BL Pluggable Terminal Block, 20A Current Rating, 300V/400V Voltage Rating - 1943860000
This pluggable Terminal Block is a robust solution for various electrical connections. It is designed as a right angle Terminal connector with a through hole mounting type. With a pitch of 5.08mm and a current rating of 20A, it is suitable for applications requiring secure and efficient connections.
Features & Benefits
• 7 contact configuration allows for versatile wiring options
• Right angle orientation facilitates space-saving installations
• Screw termination Block ensures secure connections
• High current handling of 20A supports heavy-duty applications
• Constructed from copper alloy for increased conductivity
• PBT material provides thermal and chemical resistance
Applications
• Connecting devices in automation systems
• Integration within electrical panels and cabinets
• in machinery and equipment
• Circuits requiring sturdy connections
Can it operate under high voltage conditions?
Yes, it supports voltage ratings up to 400V.
Will it maintain performance in harsh environments?
Its PBT construction provides good resistance.
Is it compatible with existing installation standards?
Yes, it is designed for standard through hole mounting.
Can it be used in Compact spaces?
The right angle design allows for efficient space utilisation.
Related links
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact IC 2.5/7-STGF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825556
- Phoenix Contact CC 2.5/ 7-G-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1954524
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1146470000
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1780000000
- Phoenix Contact COMBICON IC Series Pluggable Terminal Block 5.08 mm Pitch 1786459
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013480000
