Weidmüller BVZ Series Pluggable Terminal Block, 7-Contact, 7.62 mm Pitch, 1 Row, 1929980000

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.22

(exc. VAT)

€12.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€10.22
10 - 24€9.94
25 - 49€9.66
50 - 99€9.41
100 +€9.18

*price indicative

RS Stock No.:
176-7788
Mfr. Part No.:
1929980000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block

Number of Contacts

7

Pitch

7.62mm

Number of Rows

1

Current

40A

Housing Material

Polyamide Fibreglass, Copper Alloy

Minimum Wire Size mm²

0.2mm²

Connector Gender

Female

Maximum Wire Size mm²

10mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

8AWG

Orientation

Right Angle

Wire Connection Method

Screw

Colour

Black

Voltage

1kV

Standards/Approvals

RoHS

Length

52.72mm

Width

41.2mm

Series

BVZ

Depth

23.1mm

COO (Country of Origin):
DE
Female plug in 180° outlet direction with clamping yoke screw connection for TNC (S) systems. The mating profile ensures touch-safety of > 3 mm. Maximum operational reliability: with a derating up to 125 °C, a mating profile that can only be plugged in correct, and unique coding capability.

Available with a flange (F), screw flange (SF) and clip on screw flange (SFC)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy