Weidmüller BL Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 176-7810
- Mfr. Part No.:
- 1013770000
- Manufacturer:
- Weidmüller
Get a bulk buy discount
Add 10 more to save €10.80
View bulk pricing optionsSubtotal (1 unit)*
€6.88
(exc. VAT)
€8.46
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
- Plus 72 unit(s) shipping from 25 November 2026
- Plus 216 unit(s) shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.88 | - |
| 10 - 24 | €5.80 | €10.80 |
| 25 - 49 | €5.54 | €33.50 |
| 50 - 99 | €5.26 | €81.00 |
| 100 + | €4.98 | €190.00 |
*price indicative
- RS Stock No.:
- 176-7810
- Mfr. Part No.:
- 1013770000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Copper Tin, PBT | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Orange | |
| Voltage | 400V | |
| Depth | 14.2mm | |
| Series | BL | |
| Standards/Approvals | RoHS | |
| Width | 27.6mm | |
| Length | 55.72mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Copper Tin, PBT | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Orange | ||
Voltage 400V | ||
Depth 14.2mm | ||
Series BL | ||
Standards/Approvals RoHS | ||
Width 27.6mm | ||
Length 55.72mm | ||
- COO (Country of Origin):
- SK
Weidmuller BLF 5.08 Series Pluggable Terminal Block, 10 Contacts, 5.08mm Pitch - 1013770000
This pluggable Terminal Block offers a reliable solution for electrical connections. Designed with a straight body orientation and a 5.08mm pitch, this through hole Terminal Block is Ideal for versatile applications. It features a robust screw termination method and accommodates wire sizes from 26 to 12 AWG, ensuring strong connections in a Compact design.
Features & Benefits
• High current rating of 10A supports various requirements
• Innovative PUSH IN spring connection allows tool-free installation
• Compact design promotes efficient use of space
• Made from Durable copper alloy for enhanced conductivity
• Safe from finger touch with IP20 protection
• Multiple wire outlet directions provide requirement flexibility
Applications
• Used for PCB connections in automation systems
• Ideal for electrical and mechanical Interface connections
• Suitable for signal transmission in industrial controls
• Recommended for devices requiring quick, reliable wire connections
What is the maximum wire size supported by this Terminal block?
The Terminal Block supports a maximum wire size of 3.31mm², accommodating standard wire gauges 12 to 26 AWG, providing flexibility in connecting various wire types.
How does the PUSH IN spring connection enhance usability?
The PUSH IN spring connection system allows for easy and tool-free wire insertion, reducing installation time and effort while ensuring a secure connection.
What are the environmental limits for this Terminal block?
Its operating temperature ranges from -50 to 100 °C, making it suitable for diverse industrial environments. It can withstand storage temperatures from -25 to 55 °C with 80% relative humidity.
Is it suitable for high-voltage applications?
Yes, the Terminal Block is rated for a maximum voltage of 400 V and complies with various international standards, making it suitable for high-voltage applications in accordance with IEC and UL requirements.
Related links
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch 1013770000
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch 1943660000
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch 1943890000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1780260000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1154850000
- Phoenix Contact FKIC 2.5 HC/10-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1942675
