Weidmüller BL Series Pluggable Terminal Block, 13-Contact, 5.08 mm Pitch, 1 Row, 1943690000
- RS Stock No.:
- 176-7825
- Mfr. Part No.:
- 1943690000
- Manufacturer:
- Weidmüller
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€45.38
(exc. VAT)
€55.82
(inc. VAT)
In Stock
- 110 unit(s) ready to ship from another location
- Plus 145 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €9.076 | €45.38 |
| 10 - 20 | €8.65 | €43.25 |
| 25 - 45 | €8.248 | €41.24 |
| 50 - 95 | €7.886 | €39.43 |
| 100 + | €7.57 | €37.85 |
*price indicative
- RS Stock No.:
- 176-7825
- Mfr. Part No.:
- 1943690000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 13 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Copper Alloy | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Colour | Orange | |
| Wire Connection Method | Screw | |
| Voltage | 400V | |
| Series | BL | |
| Standards/Approvals | RoHS | |
| Width | 20.1mm | |
| Length | 74.96mm | |
| Depth | 16mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 13 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 20A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Copper Alloy | ||
Connector Gender Female | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Colour Orange | ||
Wire Connection Method Screw | ||
Voltage 400V | ||
Series BL | ||
Standards/Approvals RoHS | ||
Width 20.1mm | ||
Length 74.96mm | ||
Depth 16mm | ||
- COO (Country of Origin):
- DE
Weidmuller Series BL Pluggable Terminal Block, 20A Current Rating, 300V/400V Voltage Rating - 1943690000
This pluggable Terminal Block is crafted for efficient electrical connections in a Compact design. Featuring 13 contacts and a pitch of 5.08mm, it ensures dependable connectivity across various applications. Its right-angle orientation and through-hole mounting type make it Ideal for environments with limited space.
Features & Benefits
• Right-angle design optimises space in equipment
• 13 contact configuration increases connectivity options
• Through-hole mounting provides stable installation
• Screw termination method simplifies wiring
• Rated for 20A current, supporting high loads
• Compatible with 300V and 400V systems for versatility
Applications
• Circuit connections in automation systems
• Wiring simplification in electronic equipment
• Connecting components in mechanical assemblies
• Suitable for power distribution panel connections
Can it handle high current applications?
Yes, it is rated for a current of 20A.
Will it fit in Compact spaces?
Its right-angle design makes it space-efficient.
Is it easy to install?
The screw termination method allows straightforward installation.
What is the maximum clamping range for the BLZP connector?
The maximum clamping range is 4mm².
Related links
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch 1943690000
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch 1943920000
- Phoenix Contact MVSTBW 2.5/13-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1792867
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013550000
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FRONT-MSTB 2.5/13-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777390
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1147670000
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1899391
