Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 691368300004B

Bulk discount available
View bulk pricing options

Subtotal (1 box of 150 units)*

€309.75

(exc. VAT)

€381.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
150 - 150€2.065€309.75
300 +€2.008€301.20

*price indicative

RS Stock No.:
176-9915
Mfr. Part No.:
691368300004B
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

8A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.081mm²

Connector Gender

Male

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Colour

Orange, Green

Wire Connection Method

Screw

Voltage

300V ac

Series

WR-TBL

Standards/Approvals

RoHS

Width

20.8mm

Depth

12.5mm

Length

16.04mm

COO (Country of Origin):
CN
The Wurth Elektronik WR-TBL series 368B is a 3.81 mm, screwless vertical cable entry plug with 4 pins and stainless steel contact material.

RoHS compliant

Lead free

Stainless strip steel metal springs

6-7mm wire strip length

M2 screw size

Operating temperature ranging between -40°C up to +115°C

Withstanding Voltage : 2.0KV AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy