Wurth Elektronik, 5.08mm Pitch, WR-TBL, 9 Way, Vertical, Pluggable Terminal Block, Header, Through Hole, Solder
- RS Stock No.:
- 185-4098
- Mfr. Part No.:
- 691305530009
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-4098
- Mfr. Part No.:
- 691305530009
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 9 | |
| Pitch | 5.08mm | |
| Series | WR-TBL | |
| Number of Rows | 1 | |
| Body Orientation | Vertical | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 16A | |
| Voltage Rating | 2.5 kV ac, 300 V ac | |
| Colour | Green | |
| Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 9 | ||
Pitch 5.08mm | ||
Series WR-TBL | ||
Number of Rows 1 | ||
Body Orientation Vertical | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 16A | ||
Voltage Rating 2.5 kV ac, 300 V ac | ||
Colour Green | ||
Material Copper Alloy | ||
- COO (Country of Origin):
- CN
WR-TBL Series 3055 - 5,08 mm - PCB Header Vertical Entry with Plastic Latches
Related links
- Wurth Elektronik WR-TBL Vertical Header Solder
- Wurth Elektronik WR-TBL Vertical Plug Solder
- Wurth Elektronik WR-TBL Vertical Plug Solder
- Wurth Elektronik WR-TBL Header Solder Termination,
- Wurth Elektronik WR-TBL Horizontal Header Solder
- Wurth Elektronik WR-TBL Vertical Header Solder
- Wurth Elektronik WR-TBL Vertical Header Solder
- Wurth Elektronik WR-TBL Vertical Header Solder
