Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 9-Contact, 3.81 mm Pitch, 1 Row, 691304300009
- RS Stock No.:
- 185-4254
- Mfr. Part No.:
- 691304300009
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€9.42
(exc. VAT)
€11.59
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.42 | - |
| 10 - 24 | €8.50 | 9% |
| 25 - 49 | €7.69 | 18% |
| 50 - 99 | €7.07 | 24% |
| 100 + | €6.52 | 30% |
*price indicative
- RS Stock No.:
- 185-4254
- Mfr. Part No.:
- 691304300009
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 3.81mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.21mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Screwless | |
| Voltage | 2.5kV ac, 300kV ac | |
| Width | 21.1mm | |
| Length | 34.69mm | |
| Series | WR-TBL | |
| Standards/Approvals | No | |
| Depth | 7.8mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 9 | ||
Pitch 3.81mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.21mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Screwless | ||
Voltage 2.5kV ac, 300kV ac | ||
Width 21.1mm | ||
Length 34.69mm | ||
Series WR-TBL | ||
Standards/Approvals No | ||
Depth 7.8mm | ||
- COO (Country of Origin):
- CN
WR-TBL Series 3043 - 3.81mm Screwless Plug Vertical Entry Low Profile
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691321300009
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691322310009
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691322310016
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691321300024
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691322310024
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691307300008
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691310340008
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691325310003
