Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 691304530004

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
185-4111
Mfr. Part No.:
691304530004
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

4

Pitch

5.08mm

Number of Rows

1

Current

16A

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Orientation

Vertical

Wire Connection Method

Push-in

Colour

Green

Voltage

2.5kV ac, 300kV ac

Length

20.32mm

Series

WR-TBL

Standards/Approvals

No

Depth

10.6mm

Width

26.2mm

COO (Country of Origin):
CN
WR-TBL Series 3045 - 5.08 mm - Screwless Plug Vertical Entry with Plastic Latches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy