Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 5-Contact, 3.81 mm Pitch, 1 Row, 691304300005

Subtotal (1 box of 300 units)*

€1,072.80

(exc. VAT)

€1,319.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
300 +€3.576€1,072.80

*price indicative

RS Stock No.:
185-4122
Mfr. Part No.:
691304300005
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

5

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Minimum Wire Size mm²

0.21mm²

Maximum Wire Size mm²

1.31mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Wire Connection Method

Screwless

Colour

Green

Voltage

2.5kV ac, 300kV ac

Length

19.45mm

Depth

7.8mm

Series

WR-TBL

Width

21.1mm

Standards/Approvals

No

COO (Country of Origin):
CN
WR-TBL Series 3043 - 3.81mm Screwless Plug Vertical Entry Low Profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy