Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 9-Contact, 3.5 mm Pitch, 1 Row, 691304100009
- RS Stock No.:
- 185-4219
- Mfr. Part No.:
- 691304100009
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€10.12
(exc. VAT)
€12.45
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.12 | - |
| 10 - 24 | €9.11 | 9% |
| 25 - 49 | €8.27 | 18% |
| 50 - 99 | €7.57 | 25% |
| 100 + | €7.00 | 30% |
*price indicative
- RS Stock No.:
- 185-4219
- Mfr. Part No.:
- 691304100009
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 9 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.21mm² | |
| Maximum Wire Size mm² | 1.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Screwless | |
| Voltage | 2.5kV ac, 300kV ac | |
| Series | WR-TBL | |
| Width | 21.1mm | |
| Depth | 7.8mm | |
| Length | 32.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 9 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.21mm² | ||
Maximum Wire Size mm² 1.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Screwless | ||
Voltage 2.5kV ac, 300kV ac | ||
Series WR-TBL | ||
Width 21.1mm | ||
Depth 7.8mm | ||
Length 32.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
WR-TBL Series 3041 - 3.50 mm Screwless Plug Vertical Entry Low Profile
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.5 mm Pitch 691304100009
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691311500109
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691701550009B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691313510009
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691701520009B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691312510009
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691311500009
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691322310009
