Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 691304530006

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.98

(exc. VAT)

€11.05

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 123 unit(s), ready to ship from another location

Units
Per unit
1 - 9€8.98
10 - 24€8.09
25 - 49€7.34
50 +€6.74

*price indicative

RS Stock No.:
185-4372
Mfr. Part No.:
691304530006
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

6

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

16A

Number of Rows

1

Minimum Wire Size mm²

0.13mm²

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

12AWG

Orientation

Vertical

Wire Connection Method

Screwless

Colour

Green

Voltage

2.5kV ac, 300kV ac

Width

26.2mm

Standards/Approvals

No

Depth

10.6mm

Length

30.8mm

Series

WR-TBL

COO (Country of Origin):
CN
WR-TBL Series 3045 - 5.08 mm - Screwless Plug Vertical Entry with Plastic Latches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy