Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 185-4409
- Mfr. Part No.:
- 691304300003
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 20 more to save €7.10
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€6.89
(exc. VAT)
€8.47
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €3.445 | €6.89 | - |
| 20 - 48 | €3.09 | €6.18 | €7.10 |
| 50 - 98 | €2.815 | €5.63 | €31.50 |
| 100 - 198 | €2.58 | €5.16 | €86.50 |
| 200 + | €2.39 | €4.78 | €211.00 |
*price indicative
- RS Stock No.:
- 185-4409
- Mfr. Part No.:
- 691304300003
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.21mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Screwless | |
| Colour | Green | |
| Voltage | 2.5kV ac, 300kV ac | |
| Standards/Approvals | No | |
| Width | 21.1mm | |
| Length | 11.83mm | |
| Depth | 7.8mm | |
| Series | WR-TBL | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.21mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Wire Connection Method Screwless | ||
Colour Green | ||
Voltage 2.5kV ac, 300kV ac | ||
Standards/Approvals No | ||
Width 21.1mm | ||
Length 11.83mm | ||
Depth 7.8mm | ||
Series WR-TBL | ||
- COO (Country of Origin):
- CN
WR-TBL Series 3043 - 3.81mm Screwless Plug Vertical Entry Low Profile
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691304300003
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691325310003
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691701320003B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691348300003
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691323300003
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691310340003
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691307300003
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691322310016
