Phoenix Contact HC-M-12 Series Heavy Duty Power Connector Module, 12-Contact, 1 Row, 1414354
- RS Stock No.:
- 187-5818
- Mfr. Part No.:
- 1414354
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€12.17
(exc. VAT)
€14.97
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | €2.434 | €12.17 |
| 50 - 245 | €2.308 | €11.54 |
| 250 - 495 | €2.194 | €10.97 |
| 500 + | €2.064 | €10.32 |
*price indicative
- RS Stock No.:
- 187-5818
- Mfr. Part No.:
- 1414354
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Module | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 250V | |
| Standards/Approvals | No | |
| Series | HC-M-12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Module | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 250V | ||
Standards/Approvals No | ||
Series HC-M-12 | ||
- COO (Country of Origin):
- PL
Contact insert module, number of positions: 12, power contacts: 0, control contacts: 12, Pin, Crimp connection, 250 V, 10 A, 0.14 mm² ... 2.5 mm², application: Signal
Related links
- Phoenix Contact HC-M-12 Series Heavy Duty Power Connector Module 2 Row, 1424228
- Phoenix Contact HC-M-12 Series Heavy Duty Power Connector Module 2 Row, 1414355
- Phoenix Contact HC-M-12 Series Heavy Duty Power Connector Module 2 Row, 1424246
- Phoenix Contact HC-COM Male for use with HC-M-EMV HC-M-17 and VC-D Contact Carriers HC-M-12,
- Phoenix Contact HC-M-04 Series Heavy Duty Power Connector Module 1 Row, 1414363
- Phoenix Contact HC-M-04 Series Heavy Duty Power Connector Module 1 Row, 1417371
- Phoenix Contact HC-M-RJ45 Series Heavy Duty Power Connector Module 1419885
- Phoenix Contact HC-M-DSUB Series Heavy Duty Power Connector Module 2 Row, 1079793
