Phoenix Contact HC-A03 Series Heavy Duty Power Connector Insert, 3-Contact, 2 Row, 1585265

Get a bulk buy discount

Add 10 more to save €4.30

View bulk pricing options

Subtotal (1 unit)*

€8.58

(exc. VAT)

€10.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€8.58-
10 - 49€8.15€4.30
50 - 99€7.73€42.50
100 +€7.28€130.00

*price indicative

RS Stock No.:
187-5829
Mfr. Part No.:
1585265
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

Heavy Duty Power Connector Insert

Number of Rows

2

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Orientation

Straight

Voltage

230V, 400V

Series

HC-A03

Standards/Approvals

No

COO (Country of Origin):
CN
Contact insert, number of positions: 3+PE, size: D7, number of connections per position: 1, Socket, Push-in connection, 230/400 V, 10 A, 0.14 mm² ... 1.5 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy