Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row, 691701320002B
- RS Stock No.:
- 190-8919
- Mfr. Part No.:
- 691701320002B
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
€555.00
(exc. VAT)
€682.50
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 250 | €2.22 | €555.00 |
| 500 + | €2.158 | €539.50 |
*price indicative
- RS Stock No.:
- 190-8919
- Mfr. Part No.:
- 691701320002B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 300V | |
| Depth | 7.3mm | |
| Series | WR-TBL | |
| Width | 11.8mm | |
| Standards/Approvals | RoHS, cULus | |
| Length | 18.01mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 300V | ||
Depth 7.3mm | ||
Series WR-TBL | ||
Width 11.8mm | ||
Standards/Approvals RoHS, cULus | ||
Length 18.01mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691307300002
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691323300002
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691325310002
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691310340002
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691348300002
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691304300002
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691327310008
