Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 7-Contact, 3.81 mm Pitch, 1 Row, 691701320007B
- RS Stock No.:
- 190-8924
- Mfr. Part No.:
- 691701320007B
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 500 more to save €154.00
View bulk pricing optionsSubtotal (1 reel of 250 units)*
€950.75
(exc. VAT)
€1,169.50
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | €3.803 | €950.75 | - |
| 500 + | €3.495 | €873.75 | €154.00 |
*price indicative
- RS Stock No.:
- 190-8924
- Mfr. Part No.:
- 691701320007B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 300V | |
| Series | WR-TBL | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Liquid Crystal Polymer | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 300V | ||
Series WR-TBL | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691701320007B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691325310007
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691323300007
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691322310007
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691310340007
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691321300007
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691322310016
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691321300024
