Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 11-Contact, 5.08 mm Pitch, 1 Row, 691701540011B
- RS Stock No.:
- 190-8935
- Mfr. Part No.:
- 691701540011B
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
€1,093.00
(exc. VAT)
€1,344.50
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 250 | €4.372 | €1,093.00 |
| 500 + | €4.018 | €1,004.50 |
*price indicative
- RS Stock No.:
- 190-8935
- Mfr. Part No.:
- 691701540011B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 300V | |
| Length | 58.68mm | |
| Depth | 8.5mm | |
| Width | 12mm | |
| Series | WR-TBL | |
| Standards/Approvals | cULus, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 11 | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 300V | ||
Length 58.68mm | ||
Depth 8.5mm | ||
Width 12mm | ||
Series WR-TBL | ||
Standards/Approvals cULus, RoHS | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691701540011B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691312510011
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691701550011B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691701510011B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691701520011B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691311500111
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691313510011
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691314520111
