Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 691701530005B
- RS Stock No.:
- 190-8949
- Mfr. Part No.:
- 691701530005B
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 500 more to save €96.50
View bulk pricing optionsSubtotal (1 reel of 250 units)*
€597.00
(exc. VAT)
€734.25
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | €2.388 | €597.00 | - |
| 500 + | €2.195 | €548.75 | €96.50 |
*price indicative
- RS Stock No.:
- 190-8949
- Mfr. Part No.:
- 691701530005B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 300V | |
| Length | 25mm | |
| Depth | 8.5mm | |
| Width | 12mm | |
| Series | WR-TBL | |
| Standards/Approvals | cULus, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 300V | ||
Length 25mm | ||
Depth 8.5mm | ||
Width 12mm | ||
Series WR-TBL | ||
Standards/Approvals cULus, RoHS | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691701530005B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691305530005
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691701540005B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691701500005B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691304530005
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691701520005B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691317510005
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691305540005
