Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 691701510006B
- RS Stock No.:
- 190-8958
- Mfr. Part No.:
- 691701510006B
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 300 more to save €63.90
View bulk pricing optionsSubtotal (1 reel of 150 units)*
€394.20
(exc. VAT)
€484.80
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 150 - 150 | €2.628 | €394.20 | - |
| 300 + | €2.415 | €362.25 | €63.90 |
*price indicative
- RS Stock No.:
- 190-8958
- Mfr. Part No.:
- 691701510006B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | LCP | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 300V | |
| Standards/Approvals | cULus, RoHS | |
| Depth | 8.5mm | |
| Length | 33.28mm | |
| Series | WR-TBL | |
| Width | 14.6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material LCP | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 300V | ||
Standards/Approvals cULus, RoHS | ||
Depth 8.5mm | ||
Length 33.28mm | ||
Series WR-TBL | ||
Width 14.6mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691701510006B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691309510006
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691305530006
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691701530006B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691701540006B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691317510006
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691304530006
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691305540006
