Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row, 691701500007B

Get a bulk buy discount

Add 300 more to save €69.00

View bulk pricing options

Subtotal (1 reel of 150 units)*

€426.30

(exc. VAT)

€524.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
150 - 150€2.842€426.30-
300 +€2.612€391.80€69.00

*price indicative

RS Stock No.:
190-8980
Mfr. Part No.:
691701500007B
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

7

Pitch

5.08mm

Number of Rows

1

Current

10A

Housing Material

Liquid Crystal Polymer

Orientation

Straight

Colour

Black

Wire Connection Method

Solder

Voltage

300V

Standards/Approvals

No

Series

WR-TBL

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy