Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 23-Contact, 5.08 mm Pitch, 1 Row, 691311500023

Get a bulk buy discount

Add 180 more to save 8%

View bulk pricing options

Subtotal (1 bag of 60 units)*

€218.16

(exc. VAT)

€268.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
60 - 120€3.636€218.16-
180 +€3.327€199.628%

*price indicative

RS Stock No.:
190-9080
Mfr. Part No.:
691311500023
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

23

Pitch

5.08mm

Number of Rows

1

Current

20A

Housing Material

Polyamide

Connector Gender

Male

Orientation

Straight

Wire Connection Method

Solder

Colour

Green

Voltage

300V

Length

116.84mm

Series

WR-TBL

Standards/Approvals

RoHS, cULus

Depth

8.5mm

Width

16mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy