Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 22-Contact, 5.08 mm Pitch, 1 Row, 691311500122
- RS Stock No.:
- 190-9098
- Mfr. Part No.:
- 691311500122
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 180 more to save €54.18
View bulk pricing optionsSubtotal (1 bag of 60 units)*
€212.40
(exc. VAT)
€261.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 60 - 120 | €3.54 | €212.40 | - |
| 180 + | €3.239 | €194.34 | €54.18 |
*price indicative
- RS Stock No.:
- 190-9098
- Mfr. Part No.:
- 691311500122
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 22 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 300V | |
| Length | 113.76mm | |
| Series | WR-TBL | |
| Width | 16mm | |
| Standards/Approvals | RoHS, cULus | |
| Depth | 8.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 22 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 20A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 300V | ||
Length 113.76mm | ||
Series WR-TBL | ||
Width 16mm | ||
Standards/Approvals RoHS, cULus | ||
Depth 8.5mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691311500122
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691311500022
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691313510022
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691322310022
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch 691351500022
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch 691353500022
- Phoenix Contact ICC 2.5/22-STZF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1823587
