Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 7-Contact, 7.62 mm Pitch, 1 Row, 691311400107
- RS Stock No.:
- 190-9104
- Mfr. Part No.:
- 691311400107
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 350 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 175 units)*
€192.85
(exc. VAT)
€237.13
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 175 - 175 | €1.102 | €192.85 | - |
| 350 + | €1.008 | €176.40 | 8% |
*price indicative
- RS Stock No.:
- 190-9104
- Mfr. Part No.:
- 691311400107
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 7.62mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 300V | |
| Depth | 8.5mm | |
| Length | 53.32mm | |
| Series | WR-TBL | |
| Width | 16mm | |
| Standards/Approvals | RoHS, cULus | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 7.62mm | ||
Current 20A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 300V | ||
Depth 8.5mm | ||
Length 53.32mm | ||
Series WR-TBL | ||
Width 16mm | ||
Standards/Approvals RoHS, cULus | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 7.62 mm Pitch 691311400107
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 7.62 mm Pitch 691318400007
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 7.62 mm Pitch 691311400007
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 7.62 mm Pitch 691312410007
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 7.62 mm Pitch 691317410007
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 7.62 mm Pitch 691309410007
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 7.62 mm Pitch 691312410005
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 7.62 mm Pitch 691318400005
