Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 8-Contact, 7.62 mm Pitch, 1 Row, 691317410008
- RS Stock No.:
- 190-9190
- Mfr. Part No.:
- 691317410008
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 300 more to save €84.30
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€331.20
(exc. VAT)
€407.40
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 200 | €3.312 | €331.20 | - |
| 300 + | €3.031 | €303.10 | €84.30 |
*price indicative
- RS Stock No.:
- 190-9190
- Mfr. Part No.:
- 691317410008
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 300V | |
| Length | 71.54mm | |
| Series | WR-TBL | |
| Standards/Approvals | cULus, RoHS | |
| Depth | 12.5mm | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 20A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 300V | ||
Length 71.54mm | ||
Series WR-TBL | ||
Standards/Approvals cULus, RoHS | ||
Depth 12.5mm | ||
Width 12mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 7.62 mm Pitch 691317410008
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 7.62 mm Pitch 691318400008
- Wurth Elektronik 3514 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Wurth Elektronik 3514 Series Pluggable Terminal Block 7.62 mm Pitch 691351400008
- Wurth Elektronik 3484 Series Pluggable Terminal Block 7.62 mm Pitch 691348400008
- Wurth Elektronik 3444 Series Pluggable Terminal Block 7.62 mm Pitch 691344410008
- Wurth Elektronik 3114 Series Pluggable Terminal Block 7.62 mm Pitch 691311400008
- Wurth Elektronik 3134 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
