Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 14-Contact, 3.81 mm Pitch, 1 Row, 691321300014

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
190-9256
Mfr. Part No.:
691321300014
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

14

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

10A

Housing Material

Polyamide

Connector Gender

Male

Orientation

Straight

Colour

Green

Wire Connection Method

Solder

Voltage

300V

Depth

7.2mm

Series

WR-TBL

Width

12.7mm

Length

54.53mm

Standards/Approvals

RoHS, cULus

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy