Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row, 691325110004
- RS Stock No.:
- 190-9311
- Mfr. Part No.:
- 691325110004
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 300 units)*
€486.00
(exc. VAT)
€597.00
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 300 - 300 | €1.62 | €486.00 |
| 600 + | €1.542 | €462.60 |
*price indicative
- RS Stock No.:
- 190-9311
- Mfr. Part No.:
- 691325110004
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 300V | |
| Length | 24.3mm | |
| Series | WR-TBL | |
| Depth | 10.7mm | |
| Standards/Approvals | RoHS, cULus | |
| Width | 9.2mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 300V | ||
Length 24.3mm | ||
Series WR-TBL | ||
Depth 10.7mm | ||
Standards/Approvals RoHS, cULus | ||
Width 9.2mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.5 mm Pitch 691325110004
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.5 mm Pitch 691323100004
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.5 mm Pitch 691304100004
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.5 mm Pitch 691304100002
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.5 mm Pitch 691325110002
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.5 mm Pitch 691304100006
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.5 mm Pitch 691323100005
