Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row, 691325110008
- RS Stock No.:
- 190-9315
- Mfr. Part No.:
- 691325110008
- Manufacturer:
- Wurth Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 190-9315
- Mfr. Part No.:
- 691325110008
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 300V | |
| Depth | 10.7mm | |
| Length | 38.3mm | |
| Series | WR-TBL | |
| Width | 9.2mm | |
| Standards/Approvals | cULus, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 300V | ||
Depth 10.7mm | ||
Length 38.3mm | ||
Series WR-TBL | ||
Width 9.2mm | ||
Standards/Approvals cULus, RoHS | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.5 mm Pitch 691325110008
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.5 mm Pitch 691323100008
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.5 mm Pitch 691304100008
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 7.62 mm Pitch 691318400008
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 7.62 mm Pitch 691317410008
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691371700008B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691317710008
