Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 6-Contact, 3.81 mm Pitch, 2 Row, 691327310006
- RS Stock No.:
- 190-9328
- Mfr. Part No.:
- 691327310006
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 375 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 125 units)*
€295.50
(exc. VAT)
€363.50
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 125 - 250 | €2.364 | €295.50 | - |
| 375 + | €2.163 | €270.38 | 8% |
*price indicative
- RS Stock No.:
- 190-9328
- Mfr. Part No.:
- 691327310006
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 300V | |
| Series | WR-TBL | |
| Width | 26.2mm | |
| Depth | 21.9mm | |
| Standards/Approvals | cULus, RoHS | |
| Length | 12.62mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 2 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 300V | ||
Series WR-TBL | ||
Width 26.2mm | ||
Depth 21.9mm | ||
Standards/Approvals cULus, RoHS | ||
Length 12.62mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691327310006
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691356300006B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691330300006
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691329300006
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691328310006
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691307300006
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691310340006
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691323300006
