Wurth Elektronik WR-TBI Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 2 Row, 691334500010
- RS Stock No.:
- 190-9377
- Mfr. Part No.:
- 691334500010
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 30 units)*
€167.04
(exc. VAT)
€205.47
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 30 - 120 | €5.568 | €167.04 |
| 150 + | €5.413 | €162.39 |
*price indicative
- RS Stock No.:
- 190-9377
- Mfr. Part No.:
- 691334500010
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 2 | |
| Current | 20A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 300V | |
| Series | WR-TBI | |
| Width | 28.8mm | |
| Standards/Approvals | cULus, RoHS | |
| Depth | 25.9mm | |
| Length | 60.96mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 2 | ||
Current 20A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 300V | ||
Series WR-TBI | ||
Width 28.8mm | ||
Standards/Approvals cULus, RoHS | ||
Depth 25.9mm | ||
Length 60.96mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik WR-TBI Series Pluggable Terminal Block 5.08 mm Pitch 691334500010
- Wurth Elektronik WR-TBI Series Pluggable Terminal Block 5.08 mm Pitch 691334500008
- Wurth Elektronik WR-TBI Series Pluggable Terminal Block 5.08 mm Pitch 691334500014
- Wurth Elektronik WR-TBI Series Pluggable Terminal Block 5.08 mm Pitch 691334500020
- Wurth Elektronik WR-TBI Series Pluggable Terminal Block 5.08 mm Pitch 691334500006
- Wurth Elektronik WR-TBI Series Pluggable Terminal Block 5.08 mm Pitch 691334500004
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691338500010
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691333500010
