Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 2 Row, 691338500004

Subtotal (1 bag of 150 units)*

€230.40

(exc. VAT)

€283.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
150 +€1.536€230.40

*price indicative

RS Stock No.:
190-9404
Mfr. Part No.:
691338500004
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

4

Pitch

5.08mm

Current

15A

Number of Rows

2

Housing Material

Polyamide

Connector Gender

Male

Orientation

Straight

Colour

Green

Wire Connection Method

Solder

Voltage

300V

Width

25.9mm

Series

WR-TBL

Length

12.7mm

Standards/Approvals

cULus, RoHS

Depth

23.7mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy