Wurth Elektronik 3404 Series Pluggable Terminal Block, 7-Contact, 7.62 mm Pitch, 1 Row, 691340400007
- RS Stock No.:
- 190-9415
- Mfr. Part No.:
- 691340400007
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€447.00
(exc. VAT)
€550.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | €8.94 | €447.00 |
| 250 + | €8.644 | €432.20 |
*price indicative
- RS Stock No.:
- 190-9415
- Mfr. Part No.:
- 691340400007
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 7.62mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Length | 58.02mm | |
| Standards/Approvals | RoHS | |
| Depth | 15.1mm | |
| Width | 18.2mm | |
| Series | 3404 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 7.62mm | ||
Current 20A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Length 58.02mm | ||
Standards/Approvals RoHS | ||
Depth 15.1mm | ||
Width 18.2mm | ||
Series 3404 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3404 Series Pluggable Terminal Block 7.62 mm Pitch 691340400007
- Wurth Elektronik 3404 Series Pluggable Terminal Block 7.62 mm Pitch 691340400005
- Wurth Elektronik 3404 Series Pluggable Terminal Block 7.62 mm Pitch 691340400003
- Wurth Elektronik 3404 Series Pluggable Terminal Block 7.62 mm Pitch 691340400002
- Wurth Elektronik 3404 Series Pluggable Terminal Block 7.62 mm Pitch 691340400012
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 7.62 mm Pitch 691311400107
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 7.62 mm Pitch 691318400007
- Wurth Elektronik 3074 Series Pluggable Terminal Block 7.62 mm Pitch 691307400007
