Wurth Elektronik 3444 Series Pluggable Terminal Block, 3-Contact, 7.62 mm Pitch, 1 Row
- RS Stock No.:
- 190-9463
- Mfr. Part No.:
- 691344410003
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-9463
- Mfr. Part No.:
- 691344410003
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Series | 3444 | |
| Standards/Approvals | No | |
| Depth | 12.6mm | |
| Width | 26.25mm | |
| Length | 15.24mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 15A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Series 3444 | ||
Standards/Approvals No | ||
Depth 12.6mm | ||
Width 26.25mm | ||
Length 15.24mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3444 Series Pluggable Terminal Block 7.62 mm Pitch 691344410003
- Wurth Elektronik 3444 Series Pluggable Terminal Block 7.62 mm Pitch 691344410004
- Wurth Elektronik 3444 Series Pluggable Terminal Block 7.62 mm Pitch 691344410002
- Wurth Elektronik 3444 Series Pluggable Terminal Block 7.62 mm Pitch 691344410005
- Wurth Elektronik 3444 Series Pluggable Terminal Block 7.62 mm Pitch 691344410006
- Wurth Elektronik 3444 Series Pluggable Terminal Block 7.62 mm Pitch 691344410008
- Wurth Elektronik 3444 Series Pluggable Terminal Block 7.62 mm Pitch 691344410007
- Wurth Elektronik 3404 Series Pluggable Terminal Block 7.62 mm Pitch 691340400003
