Wurth Elektronik 3043 Series Pluggable Terminal Block, 12-Contact, 3.81 mm Pitch, 1 Row, 691304330012

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
190-9556
Mfr. Part No.:
691304330012
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

12

Pitch

3.81mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Male

Orientation

Vertical

Colour

Green

Wire Connection Method

Solder

Voltage

2.5kV

Standards/Approvals

RoHS, REACH, cULus

Width

21.1mm

Series

3043

Depth

7.8mm

Length

46.12mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy