Wurth Elektronik 3051 Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 691305130002
- RS Stock No.:
- 190-9557
- Mfr. Part No.:
- 691305130002
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 1000 units)*
€368.00
(exc. VAT)
€453.00
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €0.368 | €368.00 |
*price indicative
- RS Stock No.:
- 190-9557
- Mfr. Part No.:
- 691305130002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 2.5kV | |
| Standards/Approvals | cULus, REACH, RoHS | |
| Depth | 9.2mm | |
| Series | 3051 | |
| Width | 7.2mm | |
| Length | 10.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Vertical | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 2.5kV | ||
Standards/Approvals cULus, REACH, RoHS | ||
Depth 9.2mm | ||
Series 3051 | ||
Width 7.2mm | ||
Length 10.5mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3051 Series Pluggable Terminal Block 3.5 mm Pitch 691305130002
- Wurth Elektronik 3051 Series Pluggable Terminal Block 3.5 mm Pitch 691305140002
- Wurth Elektronik 3051 Series Pluggable Terminal Block 3.5 mm Pitch 691305140006
- Wurth Elektronik 3051 Series Pluggable Terminal Block 3.5 mm Pitch 691305140003
- Wurth Elektronik 3051 Series Pluggable Terminal Block 3.5 mm Pitch 691305130006
- Wurth Elektronik 3051 Series Pluggable Terminal Block 3.5 mm Pitch 691305130003
- Wurth Elektronik 3051 Series Pluggable Terminal Block 3.5 mm Pitch 691305140007
- Wurth Elektronik 3051 Series Pluggable Terminal Block 3.5 mm Pitch 691305130007
