Wurth Elektronik 3051 Series Pluggable Terminal Block, 12-Contact, 3.5 mm Pitch, 1 Row, 691305130012
- RS Stock No.:
- 190-9565
- Mfr. Part No.:
- 691305130012
- Manufacturer:
- Wurth Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 190-9565
- Mfr. Part No.:
- 691305130012
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 2.5kV | |
| Depth | 9.2mm | |
| Series | 3051 | |
| Standards/Approvals | cULus, REACH, RoHS | |
| Width | 7.2mm | |
| Length | 45.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Vertical | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 2.5kV | ||
Depth 9.2mm | ||
Series 3051 | ||
Standards/Approvals cULus, REACH, RoHS | ||
Width 7.2mm | ||
Length 45.5mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3051 Series Pluggable Terminal Block 3.5 mm Pitch 691305130012
- Wurth Elektronik 3051 Series Pluggable Terminal Block 3.5 mm Pitch 691305140012
- Wurth Elektronik 3051 Series Pluggable Terminal Block 3.5 mm Pitch 691305140006
- Wurth Elektronik 3051 Series Pluggable Terminal Block 3.5 mm Pitch 691305140003
- Wurth Elektronik 3051 Series Pluggable Terminal Block 3.5 mm Pitch 691305140002
- Wurth Elektronik 3051 Series Pluggable Terminal Block 3.5 mm Pitch 691305130006
- Wurth Elektronik 3051 Series Pluggable Terminal Block 3.5 mm Pitch 691305130003
- Wurth Elektronik 3051 Series Pluggable Terminal Block 3.5 mm Pitch 691305140007
