Wurth Elektronik 385 Series Pluggable Terminal Block, 18-Contact, 5 mm Pitch, 1-Row

Bulk discount available

Subtotal (1 bag of 20 units)*

€142.56

(exc. VAT)

€175.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
20 - 60€7.128€142.56
80 +€6.073€121.46

*price indicative

RS Stock No.:
190-9606
Mfr. Part No.:
691385700018
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

18

Pitch

5mm

Current

14A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polycarbonate

Connector Gender

Male

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

24 AWG

Maximum Wire Size AWG

12 AWG

Orientation

Vertical

Wire Connection Method

Solder

Colour

Grey

Voltage

2.5 kV

Standards/Approvals

RoHS

Length

90mm

Depth

16mm

Series

385

Width

15.5 mm

Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links