Wurth Elektronik 385 Series Pluggable Terminal Block, 7-Contact, 5 mm Pitch, 1 Row, 691385700007
- RS Stock No.:
- 190-9594
- Mfr. Part No.:
- 691385700007
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 200 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€148.20
(exc. VAT)
€182.30
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 150 | €2.964 | €148.20 | - |
| 200 + | €2.712 | €135.60 | 8% |
*price indicative
- RS Stock No.:
- 190-9594
- Mfr. Part No.:
- 691385700007
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 14A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polycarbonate | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Solder | |
| Colour | Grey | |
| Voltage | 2.5kV | |
| Depth | 16mm | |
| Standards/Approvals | RoHS | |
| Width | 15.5mm | |
| Series | 385 | |
| Length | 35mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 14A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polycarbonate | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Solder | ||
Colour Grey | ||
Voltage 2.5kV | ||
Depth 16mm | ||
Standards/Approvals RoHS | ||
Width 15.5mm | ||
Series 385 | ||
Length 35mm | ||
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch 691385700007
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch 691385700017
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch 691385700010
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch 691385700009
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch 691385700002
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch 691385700013
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch 691385700016
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch 691385700014
